Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No021501.6TXP
Newark Part No.50M5540
Product Range215
Your Part Number
585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $1.830 |
| 25+ | $1.670 |
| 50+ | $1.520 |
| 100+ | $1.400 |
| 500+ | $1.170 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No021501.6TXP
Newark Part No.50M5540
Product Range215
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.6A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Slo-Blo 215 series surge withstanding Time Lag Fuse made of ceramic body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Designed to International (IEC ) Standard for use globally
- Available in cartridge and axial lead form
- Meets the IEC 60127-2, Sheet 5 specification for time-lag fuses
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
1.6A
Fuse Size Metric
5mm x 20mm
Product Range
215
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 021501.6TXP
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
