Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LITTELFUSE
- Newark Part Number:
- 26K7628
- Manufacturer Part No:
- 0215004.MXEP
-
- Technical Data Sheet (255.25KB) EN
Product Information
- Cartridge Fuse
- Voltage Rating VAC: 250V
- Fuse Current: 4A
- Breaking Capacity: 1.5kA @ 250VAC
- Fuse Size Metric: 5mm x 20mm
- Fuse Size Imperial: (Not Applicable)
- Blow Characteristic: Time Delay
- Series: Slo-Blo
- Fuse Leads: Leaded
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 88 days
Price For: 1 Each
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $1.17
Price
| Qty | Price |
|---|---|
| 1000+ | $1.17 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


