Low

021301.6MXP - 

Fuse, Cartridge, Slow Blow, 1.6 A, 250 V, 5mm x 20mm, 0.2" x 0.79", Slo-Blo 213 Series

021301.6MXP - Fuse, Cartridge, Slow Blow, 1.6 A, 250 V, 5mm x 20mm, 0.2" x 0.79", Slo-Blo 213 Series

The actual product may differ from image shown

Manufacturer Part No:
021301.6MXP
Newark Part No.:
33P4237
Product Range
Slo-Blo 213 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slow Blow
:
1.6A
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
Slo-Blo 213 Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 021301.6MXP is a 1.6A/250VAC slow blow anti-surge Cartridge Fuse with glass body, tin-plated copper leads and nickel-plated brass cap. The 213-series cartridge fuse designed to International (IEC ) standards for use globally. Meets the IEC 60127-2, sheet 3 specification for time-lag fuses. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
  • 150mV Maximum voltage drop
  • 1.6W Maximum power dissipation at 1.5ln
  • 0.0551Ω Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

Fuse, Cartridge, Slow Blow, 1.6 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 218 Series

965 in stock

Each

1+ $0.95 10+ $0.73 25+ $0.689 50+ $0.649 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

915 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.90 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.696
25 + $0.657
50 + $0.619
100 + $0.58
500 + $0.479
1000 + $0.421
2500 + $0.399
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.