Low

LITTELFUSE  0160001.MR  FUSE CLIP W/1A FUSE, TIME DELAY

LITTELFUSE 0160001.MR

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
NANO2 160 Series
Fuse Current:
1A
Voltage Rating VAC:
250VAC
Voltage Rating VDC:
-
Blow Characteristic:
Time Delay
Fuse Case Style:
SMD
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
-
Breaking Capacity:
50A @ 250V AC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations