Low

LITTELFUSE  01550305ZXA  Fuseholder, In-Line, 32V, 5A, ATO, Wire leaded, Brass, Tin Plated

LITTELFUSE 01550305ZXA
Manufacturer Part No:
01550305ZXA
Newark Part No.:
03B772
Product Range
155 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Fuse Holder Type:
Automotive Blade Fuse Holder
Product Range:
155 Series
Fuse Current:
5A
Voltage Rating VAC:
32V
Voltage Rating VDC:
32V
Fuse Size Held:
ATO
No. of Fuses:
1Fuses
Holder Terminals:
Wire Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.