Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01550020ZXA
Newark Part No.67K1434
Product Range155 Series
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $4.670 |
| 25+ | $4.270 |
| 50+ | $3.870 |
| 100+ | $3.570 |
| 500+ | $2.950 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550020ZXA
Newark Part No.67K1434
Product Range155 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range155 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The 01550020ZXA is a 20A/32V heavy duty in-line Cartridge Fuse Holder with black thermoset, 155-series, bayonet-lock type metal insert knob and tin-plated brass wire leaded terminals. This fuse holder is compatible with low voltage SFE fuse applications.
- 0.2" Diameter hole for insulated wire
- -40 to 125°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Safety
Contents
SFE fuse (listed) and 19" loop of 14AWG red vinyl insulated wire.
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
155 Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 01550020ZXA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability