Low

LITTELFUSE  01110005MR  Fuseholder, Clip, PCB Mount, 250V, 10A, 5mm, Solder, Through Hole, Phosphor Bronze, Tin Plated

LITTELFUSE 01110005MR
Manufacturer Part No:
01110005MR
Newark Part No.:
77M8951
Product Range
111 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Fuse Holder Type:
Cartridge Fuse Clip
Product Range:
111 Series
Fuse Current:
10A
Voltage Rating VAC:
250V
Voltage Rating VDC:
250V
Fuse Size Held:
5mm
No. of Fuses:
1Fuses
Holder Terminals:
Pin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fuseholder Clip, PCB Mount, 250V, 10A, 5mm, Solder, Through Hole, Phosphor Bronze, Tin Plated

LITTELFUSE

488 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.159 Promotional price 10+ $0.159 Promotional price 25+ $0.159 Promotional price 100+ $0.159 Promotional price More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.