LITTELFUSE WICKMANN  57000000001  Fuse Holder, 250 V, 250 V, 6.3 A, PCB Fuse Holder, Solder Lug, 1

LITTELFUSE WICKMANN 57000000001

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Fuse Current: 6.3A
  • Fuse Holder Type: PCB Fuse Holder
  • Fuse Size Held: TE5, TR5
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • Product Range: TR5/TE5 Series
  • SVHC: To Be Advised
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  60

Available until stock is exhausted


  • 60 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.474 $0.474

Buy

Price

Quantity List Price Your Price
1 - 9 $1.26
10 - 24 $1.14
25 - 49 $1.10
50 - 99 $0.944
100 - 249 $0.786
250 - 499 $0.767
500 - 999 $0.649
1000+ $0.57
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought