Low

SE1500-NP - 

Switch, 5 Ports, Commercial, Fast Ethernet, Desktop, RJ45 x 5, 10Mbps, 100Mbps

SE1500-NP - Switch, 5 Ports, Commercial, Fast Ethernet, Desktop, RJ45 x 5, 10Mbps, 100Mbps
SE1500-NP - Switch, 5 Ports, Commercial, Fast Ethernet, Desktop, RJ45 x 5, 10Mbps, 100Mbps
SE1500-NP - Switch, 5 Ports, Commercial, Fast Ethernet, Desktop, RJ45 x 5, 10Mbps, 100Mbps

The actual product may differ from image shown

Manufacturer:
LINKSYS LINKSYS
Manufacturer Part No:
SE1500-NP
Newark Part No.:
97H6176
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5Ports
:
Commercial
:
Fast Ethernet
:
Desktop
:
RJ45 x 5
:
10Mbps, 100Mbps
:
VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SE1500-NP is a 5-port fast Ethernet Switch is designed to conserve desktop space. It easily connects computers, printers, storage and game card to instantly expand home network. The QoS traffic prioritization technology delivers high performance, enjoy video streaming and gaming. It has auto-sensing ports automatically optimize specific connected device.
  • Wired connection speed up to 100Mbps
  • 5 Fast Ethernet auto-sensing ports
  • Quality of Service (QoS) traffic priority
  • Easy plug-and-play connection

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$27.99 $ 27.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.99
10 + $25.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.