Low

EA6900 - 

AC1900 Smart Wi-Fi Router with Gigabit and USB

EA6900 - AC1900 Smart Wi-Fi Router with Gigabit and USB
EA6900 - AC1900 Smart Wi-Fi Router with Gigabit and USB

The actual product may differ from image shown

Manufacturer:
LINKSYS LINKSYS
Manufacturer Part No:
EA6900
Newark Part No.:
54X7915

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Get superior performance and enjoy speeds up to 4.3x faster than wireless-N with the Linksys AC1900 Dual-Band Smart Wi-Fi Router. Using wireless-AC technology this router offers exceptional data streaming speeds of up to AC1900 Mbps (N600 + AC1300), making it ideal for large households, serious gamers, and HD video enthusiasts. The router's gigabit Wi-Fi speeds allow for extremely quick downloads of large files. As you add Wi-Fi-enabled devices, wireless-AC makes it possible for you to catch up on your favorite show on Netflix while family members simultaneously stream HD movies on another device, play online games
  • Wireless N
  • Dual Band Wireless 2.4 + 5 GHz
  • Double the bandwidth to maximize wireless throughput.
  • Beamforming Wireless Wi-Fi
  • Focuses wireless signal from router to the client device for optimal performance.
  • One USB Port
  • Add external storage or other devices to share across your network.
  • DLNA Certified Media Server
  • Easily search for and play media (video, music, images) across your network.
  • Four Ethernet Ports
  • Gigabit Ethernet (10/100/1000) are 10X faster than Ethernet (10/100).
  • Advanced Wireless Router Security
  • Wireless WPA/WPA2 encryption and SPI firewall help keep your network safely connected.
  • Guest Wireless Network Access
  • Easily secure your network while providing guests with Wi-Fi access.
  • Easy Wireless Router Setup
  • Simple installation, no CD required.
  • Parental Controls

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$229.99 $ 229.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $229.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.