Low

E1200-NP - 

LINKSYS N ROUTER E1200 WIRELESS 4 PORT ETHERNET

E1200-NP - LINKSYS N ROUTER E1200 WIRELESS 4 PORT ETHERNET
E1200-NP - LINKSYS N ROUTER E1200 WIRELESS 4 PORT ETHERNET
E1200-NP - LINKSYS N ROUTER E1200 WIRELESS 4 PORT ETHERNET
E1200-NP - LINKSYS N ROUTER E1200 WIRELESS 4 PORT ETHERNET

The actual product may differ from image shown

Manufacturer:
LINKSYS LINKSYS
Manufacturer Part No:
E1200-NP
Newark Part No.:
82T3811
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Linksys E1200 offers fast speed to connect your computers, wireless printers and other Wi-Fi devices at transfer rates up to 300 Mbps speed. Cisco Connect Express mobile app for iPhone/iPad/iTouch/Android available for free. Reliable Wireless CoverageBuilt with leading 802.11n wireless technology, the Linksys E1200 offers reliable range to create a powerful wireless network. MIMO antenna technology provides broad coverage so you can enjoy your wireless network from anywhere in your home.Advanced SecurityKeep Wi-Fi freeloaders and Internet threats at bay with WPA/WPA2 encryption and SPI firewall to help keep your network protected.Quick to InstallCisco Connect software helps you set up your home wireless network in three easy steps.
  • Slim, compact SVGA / VGA Male - Male Cable with Audio, 6ft
  • 40% thinner cable than standard VGA Cables
  • Smaller, more compact, molded ends than standard VGA cables
  • Supports up to 2048x1536 Resolution
  • 22-inch Audio 3.5mm Stereo pigtails
  • Foil and Braid shielded for superior noise suppressionPackage Includes
  • 6-ft, Compact SVGA

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$53.99 $ 53.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $53.99
10 + $51.74
100 + $49.04
500 + $46.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.