LINEAR TOOLS  50-730-001  MICROMETER, ELECTRONIC, 0-25MM/0-1"

LINEAR TOOLS 50-730-001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 94T6039
  • Manufacturer Part No 50-730-001

Product Specifications, Documents & More


  • Accuracy: 0.004mm
  • Graduations: -
  • Measuring Range Max: 25mm
  • No. of Anvils: -
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $106.74 $106.74

Buy

Price

Quantity List Price
1 - 9 $106.74
10 - 24 $99.15
25 - 49 $92.65
50 - 99 $89.40
100+ $86.15
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought