Low

LINEAR TECHNOLOGY  LTP5903IPC-WHRB4B3#PBF  SmartMesh WirelessHART Embedded Manager, 2.4 GHz, IEEE 802.15.4 System-on-Chip

LINEAR TECHNOLOGY LTP5903IPC-WHRB4B3#PBF
Manufacturer Part No:
LTP5903IPC-WHRB4B3#PBF
Newark Part No.:
30Y6541
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

RF Modulation:
DSSS
Data Rate Max:
250Kbps
Frequency Max:
2.4835GHz
Sensitivity dBm:
-92.5dBm
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Module Interface:
Ethernet, UART
Supply Current:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.