Low

LTP5903CEN-WHRB4B1#PBF - 

SmartMesh WirelessHART Embedded Manager, 2.4 GHz, IEEE 802.15.4 System-on-Chip

LTP5903CEN-WHRB4B1#PBF - SmartMesh WirelessHART Embedded Manager, 2.4 GHz, IEEE 802.15.4 System-on-Chip

The actual product may differ from image shown

Manufacturer Part No:
LTP5903CEN-WHRB4B1#PBF
Newark Part No.:
55X2144
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTP5903CEN-WHRB4B1#PBF is a SmartMesh WirelessHART Wireless Sensor Network is self managing, low power networks built from wireless nodes called motes. Based on the WirelessHART (IEC62591) standard, the LTP5903-WHR runs SmartMesh WirelessHART network management software to monitor and manage network performance and provide a data ingress/egress point via an UART interface. It provides the core networking functionality, enabling the network to achieve unsurpassed levels of resilience, reliability and scalability with advanced network management and comprehensive security features. The LTP5903-WHR is designed for use in line-powered gateways and controllers, such as WirelessHART Gateways and enables customers to integrate a standards-based wireless sensor network that provides scalable bidirectional communications. The embedded network manager offers a comprehensive software application programming interface (API) to deliver rich and flexible functionality without complex coding.
  • Manages networks of up to 250 nodes
  • Comprehensive APIs deliver rich and flexible functionality without complex coding
  • SmartMesh Networks incorporates time synchronized network-wide scheduling

Applications

RF Communications

Product Information

:
DSSS
:
250Kbps
:
2.4835GHz
:
-90dBm
:
4V
:
5.5V
:
Ethernet, UART
:
225mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/27/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$923.24 $ 923.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $923.24
25 + $772.64
100 + $772.64
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.