Low

LINEAR TECHNOLOGY  LTP5901IPC-IPRB1C2#PBF  SmartMesh IP Wireless PCBA Module with Chip Antenna, 2.4 GHz, IEEE 802.15.4 System-on-Chip

LINEAR TECHNOLOGY LTP5901IPC-IPRB1C2#PBF
LINEAR TECHNOLOGY LTP5901IPC-IPRB1C2#PBF
Manufacturer Part No:
LTP5901IPC-IPRB1C2#PBF
Newark Part No.:
30Y6531
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTP5901IPC-IPRB1C2#PBF
LINEAR TECHNOLOGY LTP5901IPC-IPRB1C2#PBF

The actual product may differ from image shown

 

Product Information

RF Modulation:
-
Data Rate Max:
250Kbps
Frequency Max:
2.4835GHz
Sensitivity dBm:
-93dBm
Supply Voltage Min:
2.1V
Supply Voltage Max:
3.76V
Module Interface:
UART
Supply Current:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.