Low

LINEAR TECHNOLOGY  LTM9003IV-AA#PBF  GPSS WL SKU APP2

LINEAR TECHNOLOGY LTM9003IV-AA#PBF
Manufacturer Part No:
LTM9003IV-AA#PBF
Newark Part No.:
99R2737
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
400MHz
Frequency Max:
3.8GHz
RF / IF Modulation:
-
Sensitivity dBm:
-
Data Rate:
-
Receiving Current:
80mA
Supply Voltage Min:
2.9V
Supply Voltage Max:
3.6V
RF Receiver Applications:
Transmit Observation Path Receivers, Digital Pre-Distortion (DPD) Receivers, Wideband Receiver
RF IC Case Style:
LGA
No. of Pins:
108Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products