Low

LINEAR TECHNOLOGY  LTM9001IV-AD#PBF  GPSS WL SKU APP2

LINEAR TECHNOLOGY LTM9001IV-AD#PBF
Technical Data Sheet (854.49KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
-
Frequency Max:
300MHz
RF / IF Modulation:
-
Sensitivity dBm:
-
Data Rate:
-
Receiving Current:
100mA
Supply Voltage Min:
2.85V
Supply Voltage Max:
3.5V
RF Receiver Applications:
Telecommunications, High Sensitivity Receivers, Cellular Base Stations, Spectrum Analyzers
RF IC Case Style:
LGA
No. of Pins:
81Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

GPSS WL SKU APP2

LINEAR TECHNOLOGY

0

Price for: Each

25+ $117.50 100+ $99.57

Buy

Associated Products