Low

LINEAR TECHNOLOGY  LTM8048EY#PBF  Power Managment IC, DC/DC Converter Isolated FB uModule, 32 V, BGA-45

LINEAR TECHNOLOGY LTM8048EY#PBF
LINEAR TECHNOLOGY LTM8048EY#PBF
LINEAR TECHNOLOGY LTM8048EY#PBF
Manufacturer Part No:
LTM8048EY#PBF
Newark Part No.:
78T3675
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTM8048EY#PBF
LINEAR TECHNOLOGY LTM8048EY#PBF
LINEAR TECHNOLOGY LTM8048EY#PBF

The actual product may differ from image shown

Product Overview

The LTM8048EY#PBF is an isolated Flyback μModule DC/DC Converter with LDO post regulator. The LTM8048 has an isolation rating of 725VDC. Operating over an input voltage range of 3.1 to 32V, the LTM8048 supports an output voltage range of 2.5 to 13V, set by a single resistor. There is also a linear post regulator whose output voltage is adjustable from 1.2 to 12V as set by a single resistor. Only output, input and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing.
  • Complete switch mode power supply
  • Current mode control
  • Programmable soft-start
  • User configurable undervoltage lockout

 

Product Information

Supply Voltage:
32V
No. of Step-Down DC - DC Converters:
1
No. of LDO Regulators:
1
No. of Regulated Outputs:
2
Digital IC Case:
BGA
No. of Pins:
45Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Managment IC, DC/DC Converter Isolated FB uModule, 32 V, BGA-45

LINEAR TECHNOLOGY

12 in stock

Price for: Each

1+ $21.75 Promotional price 25+ $21.75 Promotional price 100+ $21.75 Promotional price

Buy

Associated Products

Similar Products