Low

LINEAR TECHNOLOGY  LTM8028MPY#PBF  DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 1.8 V out, 5 A, BGA-114

LINEAR TECHNOLOGY LTM8028MPY#PBF
Technical Data Sheet (358.60KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
6V
Input Voltage Max:
36V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
114Pins
Output Current:
5A
Output Voltage Min:
800mV
Output Voltage Max:
1.8V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 1.8 V out, 5 A, BGA-114

LINEAR TECHNOLOGY

106 in stock

Price for: Each

1+ $26.75 25+ $22.39 100+ $18.97

Buy

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 1.8 V out, 5 A, BGA-114

LINEAR TECHNOLOGY

0

Price for: Each

100+ $17.24

Buy