Low

LINEAR TECHNOLOGY  LTM8027MPY#PBF  DC/DC POL Converter, Adjustable, Buck, 500 kHz, 2.5 V to 24 V out, 4 A, BGA-113

LINEAR TECHNOLOGY LTM8027MPY#PBF
Manufacturer Part No:
LTM8027MPY#PBF
Newark Part No.:
30Y6527
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTM8027MPY#PBF is a complete DC/DC step-down power supply µModule Regulator includes the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 4.5 to 60V (7.5V minimum voltage to start), the LTM8027 supports output voltages up to 24V and a switching frequency range of 100 to 500kHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. A built-in soft-start timer is adjustable with a small capacitor.
  • Complete switch mode power supply
  • Programmable soft-start
  • Selectable switching frequency current mode control
  • Up to 95% efficiency
  • 9µA Shutdown supply current

 

Product Information

DC / DC Converter Type:
Input Voltage Min:
4.5V
Input Voltage Max:
60V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
113Pins
Output Current:
4A
Output Voltage Min:
2.5V
Output Voltage Max:
24V
Switching Frequency:
500kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management;
  • Communications & Networking;
  • Avionics;
  • Industrial;
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC POL Converter, Adjustable, Buck, 500 kHz, 2.5 V to 24 V out, 4 A, BGA-113

LINEAR TECHNOLOGY

119 in stock

Price for: Each

1+ $30.26 25+ $25.33 100+ $21.46

Buy

DC/DC POL Converter, Adjustable, Buck, 500 kHz, 2.5 V to 24 V out, 4 A, BGA-113

LINEAR TECHNOLOGY

114 in stock

Price for: Each

1+ $33.08 25+ $27.69 100+ $23.46

Buy

DC/DC POL Converter, Adjustable, Buck, 500 kHz, 2.5 V to 24 V out, 4 A, BGA-113

LINEAR TECHNOLOGY

0

Price for: Each

100+ $55.62

Buy

DC/DC POL Converter, Adjustable, Buck, 500 kHz, 2.5 V to 24 V out, 4 A, BGA-113

LINEAR TECHNOLOGY

0

Price for: Each

100+ $36.38

Buy