Low

LINEAR TECHNOLOGY  LTM4639IY#PBF  DC/DC POL Converter, Adjustable, Buck, 770 kHz, 600 mV to 5.5 V out, 20 A, BGA-133

LINEAR TECHNOLOGY LTM4639IY#PBF
Manufacturer Part No:
LTM4639IY#PBF
Newark Part No.:
38Y9908
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Type:
Input Voltage Min:
2.375V
Input Voltage Max:
7V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
133Pins
Output Current:
20A
Output Voltage Min:
600mV
Output Voltage Max:
5.5V
Switching Frequency:
770kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products