Low

LINEAR TECHNOLOGY  LTM4637EV#PBF  DC/DC POL Converter, Adjustable, Buck, 770 kHz, 600 mV to 5.5 V out, 20 A, LGA-133

LINEAR TECHNOLOGY LTM4637EV#PBF
Manufacturer Part No:
LTM4637EV#PBF
Newark Part No.:
94W8422
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTM4637EV#PBF is a complete output high efficiency switch mode step-down DC/DC µModule Regulator includes the switching controller, power FETs, inductor and compensation components. Operating over an input voltage range from 4.5 to 20V, the LTM4637 sup...
  • Current mode control/fast transient response
  • Frequency synchronization
  • Soft-start/voltage tracking
  • Overcurrent foldback protection
  • Internal temperature monitor
  • ±1.5% Total DC output voltage error

 

Product Information

DC / DC Converter Type:
Input Voltage Min:
4.5V
Input Voltage Max:
20V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
133Pins
Output Current:
20A
Output Voltage Min:
600mV
Output Voltage Max:
5.5V
Switching Frequency:
770kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 4 - 72 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products