Low

LINEAR TECHNOLOGY  LTM4625EY#PBF  DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 5 A, BGA-25

LINEAR TECHNOLOGY LTM4625EY#PBF
Technical Data Sheet (486.67KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTM4625EY#PBF is a complete step-down switching mode µModule Regulator includes the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4 to 20V or 2.375 to 20V with an external bias supply, the LTM4625 supports an output voltage range of 0.6 to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 5A continuous output current. Only bulk input and output capacitors are needed. The LTM4625 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and over temperature protection.
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase parallel current sharing
  • Output voltage tracking
  • Power good indicator
  • ±1.5% Total DC output voltage error

 

Product Information

DC / DC Converter Type:
Input Voltage Min:
4V
Input Voltage Max:
20V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
25Pins
Output Current:
5A
Output Voltage Min:
600mV
Output Voltage Max:
5.5V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Medical;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 5 A, BGA-25

LINEAR TECHNOLOGY

185 in stock

Price for: Each

1+ $15.18 25+ $10.18 100+ $8.62

Buy

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 5 A, BGA-25

LINEAR TECHNOLOGY

0

Price for: Each

100+ $11.05

Buy