Low

LINEAR TECHNOLOGY  LTM4623IV#PBF  DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 3 A, LGA-25

LINEAR TECHNOLOGY LTM4623IV#PBF
Manufacturer Part No:
LTM4623IV#PBF
Newark Part No.:
30Y6522
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTM4623IV#PBF is a complete step-down switching mode µModule Regulator includes the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4 to 20V or 2.375 to 20V with an external bias supply, the L...
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase operation with current sharing
  • Output voltage tracking
  • Power good indicator
  • ±1.5% Total DC output voltage error

 

Product Information

DC / DC Converter Type:
Input Voltage Min:
4V
Input Voltage Max:
20V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
25Pins
Output Current:
3A
Output Voltage Min:
600mV
Output Voltage Max:
5.5V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 3 A, LGA-25

LINEAR TECHNOLOGY

255 in stock

Price for: Each

1+ $12.94 25+ $8.68 100+ $7.35

Buy

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 3 A, BGA-25

LINEAR TECHNOLOGY

236 in stock

Price for: Each

1+ $14.96 25+ $10.03 100+ $8.50

Buy