Low

LINEAR TECHNOLOGY  LTM4606EV#PBF  DC/DC POL Converter, Adjustable, Buck, 800 kHz, 600 mV to 5 V out, 6 A, LGA-133

LINEAR TECHNOLOGY LTM4606EV#PBF
Manufacturer Part No:
LTM4606EV#PBF
Newark Part No.:
02P7633
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTM4606EV#PBF is a high voltage switching mode DC/DC power supply DC/DC µModule Regulator with switching controller, power FETs, inductor and all support components. The on-board input filter and noise cancellation circuits achieve low noise operation, thus effectively reducing the electromagnetic interference. Operating over an input voltage range of 4.5 to 28V, this supports an output voltage range of 0.6 to 5V, set by a single resistor. This high efficiency design delivers 6A continuous current. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables very fast transient response to line and load changes without sacrificing stability. The device supports output voltage tracking and output voltage margining. Furthermore the µModule® regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents.
  • Complete low EMI switch mode power supply
  • Output voltage tracking and margining
  • PLL Frequency synchronization
  • Power good output
  • Current foldback protection
  • Parallel/current sharing
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • ±1.75% Total DC error
  • Up to 93% efficiency at 5VIN, 3.3VOUT

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
4.5V
Input Voltage Max:
28V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
133Pins
Output Current:
6A
Output Voltage Min:
600mV
Output Voltage Max:
5V
Switching Frequency:
800kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Sensing & Instrumentation
  • RF Communications
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products