Low

LTC6994CS6-2#TRMPBF - 

Timer, Oscillator & Pulse Generator IC, Delay Block Range 1 μs to 33.6 s, 2.25 V to 5.5 V, TSOT-23-6

LTC6994CS6-2#TRMPBF - Timer, Oscillator & Pulse Generator IC, Delay Block Range 1 μs to 33.6 s, 2.25 V to 5.5 V, TSOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
LTC6994CS6-2#TRMPBF
Newark Part No.:
24T2709
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6994CS6-2#TRMPBF is a programmable Delay Block/Debouncer with a range of 1µs to 33.6 seconds. The LTC6994 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6994's time base. The input-to-output delay is determined by this master oscillator and an internal clock divider, NDIV, programmable to eight settings from 1 to 2²¹. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. The LTC6994-2 will delay both transitions and adds the option to invert the output.
  • Delay one or both rising/falling edges
  • 20mA CMOS output driver sources/sinks
  • 500µs Start-up time
  • 70µA Supply current at 10µs delay
  • Configured with 1 to 3 resistors
  • 1µs to 33.6 seconds Delay range

Applications

Clock & Timing, Portable Devices

Product Information

:
-
:
2.25V
:
5.5V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

DELAY BLOCK/DEBOUNCER, 5.5V, TSOT-23-6

12 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

209 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.52 $ 1.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.35
25 + $2.99
100 + $1.89
250 + $1.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.