Low

LTC6992CS6-2#TRMPBF - 

Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

LTC6992CS6-2#TRMPBF - Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
LTC6992CS6-2#TRMPBF
Newark Part No.:
24T2695
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6992CS6-2#TRMPBF is a voltage-controlled Pulse Width Modulator that is easy-to-use. It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992's internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. The LTC6992-2 will never stop oscillating, regardless of the VMOD level. Internal clamping circuits limit its duty cycle to a 5% to 95% range (1% to 99% guaranteed). When power is first applied, the power-on reset (POR) circuit will initiate the start-up time, tSTART. The OUT pin is held low during this time. The simplest and most accurate method to program the LTC6992 is to use a single resistor, RSET, between the SET and GND pins.
  • Pulse width modulation (PWM) controlled by simple 0V to 1V analogue input
  • Minimum duty cycle at 0 or 5%
  • Maximum duty cycle at 95 or 100%
  • 3.81Hz to 1MHz Frequency range
  • Configured with 1 to 3 resistors
  • <1.7% Maximum frequency error
  • <3.7% Maximum PWM duty cycle error
  • Frequency modulation (VCO) capability
  • Single-supply operation
  • 115μA Supply current at 100kHz
  • 500μs Start-up time
  • CMOS output driver sources/sinks 20mA

Applications

Signal Processing, LED Lighting, Portable Devices, Power Management

Product Information

:
1MHz
:
2.25V
:
5.5V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.84 $ 3.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.84
25 + $3.42
100 + $2.16
250 + $1.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.