Low

LINEAR TECHNOLOGY  LTC6992CS6-1#TRMPBF  Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY LTC6992CS6-1#TRMPBF
Manufacturer Part No:
LTC6992CS6-1#TRMPBF
Newark Part No.:
24T2694
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC6992CS6-1#TRMPBF is a Silicon Oscillator with an easy-to-use analogue voltage-controlled pulse width modulation (PWM) capability. It is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992C...
  • Pulse Width Modulation (PWM) Controlled by Simple 0V to 1V Analogue Input
  • Four available options define duty cycle limits, min duty cycle 0 or 5%, max duty cycle 95 or 100%
  • 3.81Hz to 1MHz Frequency Range
  • Configured with 1 to 3 Resistors
  • <1.7% Maximum Frequency Error
  • PWM Duty Cycle Error <3.7% Maximum
  • Frequency Modulation (VCO) Capability
  • 115μA Supply Current at 100kHz
  • 500μs Start-up Time
  • CMOS Output Driver Sources/Sinks 20mA

 

Product Information

Frequency:
1MHz
Supply Voltage Min:
2.25V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • LED Lighting;
  • Sensing & Instrumentation;
  • Portable Devices;
  • Power Management;
  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.80

Buy

Timer, Oscillator & Pulse Generator IC, Voltage Controlled, PWM, 1 MHz, 2.25 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each

100+ $1.80

Buy

TIMER, 1MHZ, 5.5V, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.53

Buy
LTC6992IS6-1#TRPBF

SC-Timing PWM with 0% to 100% Pulse Width Control

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.21

Buy
LTC6992HS6-1#TRMPBF

SC-Timing PWM with 0% to 100% Pulse Width Control

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.53

Buy
LTC6992IS6-1#TRMPBF

SC-Timing PWM with 0% to 100% Pulse Width Control

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.08

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.