Low

LINEAR TECHNOLOGY  LTC6950IUHH#TRPBF  PLL Frequency Synthesis, 1.4 GHz, 3.15 V to 3.45 V supply, QFN-48

LINEAR TECHNOLOGY LTC6950IUHH#TRPBF
Manufacturer Part No:
LTC6950IUHH#TRPBF
Newark Part No.:
30Y6520
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

PLL Type:
Frequency Synthesis
Frequency:
1.4GHz
No. of Pins:
48Pins
PLL Case Style:
QFN
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.45V
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PLL Frequency Synthesis, 1.4 GHz, 3.15 V to 3.45 V supply, QFN-48

LINEAR TECHNOLOGY

80 in stock

Price for: Each

1+ $17.04 25+ $14.26 100+ $12.08

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.