Low

LINEAR TECHNOLOGY  LTC6930IMS8-8.00#PBF  Timer, Oscillator & Pulse Generator IC, Precision, μPower, 8 MHz, 1.7 V to 5.5 V, MSOP-8

LINEAR TECHNOLOGY LTC6930IMS8-8.00#PBF
Manufacturer Part No:
LTC6930IMS8-8.00#PBF
Newark Part No.:
15N3614
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC6930IMS8-8.00#PBF is a very low-power precision Silicon Oscillator with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, in...
  • No external components to set frequency
  • <0.09% maximum at 25°C Frequency error
  • Start-up time <110µs at all frequencies
  • 105µA Typical supply current at 32kHz, V=3V
  • 490µA Typical supply current at 8MHz, V=3V
  • <0.15% at V=3V Typical RMS period jitter

 

Product Information

Frequency:
8MHz
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Digital IC Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.