Low

LINEAR TECHNOLOGY  LTC6930CMS8-8.00#PBF  Timer, Oscillator & Pulse Generator IC, Precision, μPower, 8 MHz, 1.7 V to 5.5 V, MSOP-8

LINEAR TECHNOLOGY LTC6930CMS8-8.00#PBF
Technical Data Sheet (383.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
8MHz
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Digital IC Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.