Low

LINEAR TECHNOLOGY  LTC6908CS6-1#PBF  Timer, Oscillator & Pulse Generator IC, Resistor Set, 10 MHz, 2.7 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY LTC6908CS6-1#PBF
Manufacturer Part No:
LTC6908CS6-1#PBF
Newark Part No.:
78T3510
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
10MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC6908CS6-1#TRPBF

IC,Oscillator/Divider,1-CHANNEL,50KHZ-10MHZ,CMOS,TSOP,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.12

Buy
LTC6908CDCB-2#TRMPBF

SC-Timing 2 Phase 10kHz - 10MHz oscillator W/SSFM

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.01

Buy
LTC6908HS6-1#PBF

SC-Timing Cut Tape 2 Phase 10-kHz - 10MHz Oscillator W/SSFM

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.86

Buy
LTC6908IS6-1#PBF

SC-Timing Cut Tape 2 Phase 10kHz - 10MHz Oscillator W/SSFM

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

1+ $3.35 200+ $2.39

Buy
LTC6908HS6-1#TRPBF

SC-Timing 2 Phase 10kHz - 10MHz oscillator W/SSFM

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.04

Buy
LTC6908IS6-1#TRPBF

IC,Oscillator/Divider,1-CHANNEL,50KHZ-10MHZ,CMOS,TSOP,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.54

Buy
LTC6908IS6-1#TRMPBF

SC-Timing 2 Phase 10kHz - 10MHz oscillator W/SSFM

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.39

Buy
LTC6908HS6-1#TRMPBF

SC-Timing 2 Phase 10kHz - 10MHz oscillator W/SSFM

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.86

Buy
LTC6908CS6-1#TRMPBF

SC-Timing 2 Phase 10kHz - 10MHz oscillator W/SSFM

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.