Low

LINEAR TECHNOLOGY  LTC6905CS5#PBF  Timer, Oscillator & Pulse Generator IC, Resistor Set, 170 MHz, 2.7 V to 5.5 V, SOT-23-5

LINEAR TECHNOLOGY LTC6905CS5#PBF
Technical Data Sheet (170.70KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
170MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.