Low

LINEAR TECHNOLOGY  LTC6905CS5-80#PBF  OSCILLATOR, 170MHZ, 5.5V, SOT-23-5

LINEAR TECHNOLOGY LTC6905CS5-80#PBF
Manufacturer Part No:
LTC6905CS5-80#PBF
Newark Part No.:
78T3492
Product Range
LTC6905-XXX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
170MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
LTC6905-XXX Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC6905CS5-80#TRMPBF

SC-Timing 80MHz Fixed Frequency Oscillator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.41

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.