Low

LTC6904CMS8#PBF - 

Timer, Oscillator & Pulse Generator IC, Resistor Set, 68 MHz, 2.7 V to 5.5 V, MSOP-8

LTC6904CMS8#PBF - Timer, Oscillator & Pulse Generator IC, Resistor Set, 68 MHz, 2.7 V to 5.5 V, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LTC6904CMS8#PBF
Newark Part No.:
57M0185
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6904CMS8#PBF is a low power serial port Programmable Oscillator providing a precision frequency from 1kHz to 68MHz, set through a serial port. The LTC6904 require no external components other than a power supply bypass capacitor and it operate over a single wide supply range of 2.7 to 5.5V. It uses an industry standard I²C compatible interface and contains an internal feedback loop which controls a high frequency square wave VCO operating between 34MHz and 68MHz. The internal feedback loop frequency is set over an octave by a 10-bit resistor DAC. The VCO tracks the internal feedback loop frequency and the output frequency of the VCO is divided by one of sixteen possible powers of two.
  • 1kHz to 68MHz Square wave output
  • 0.5% Typical initial frequency accuracy
  • <1.1% Frequency error over all settings
  • 10ppm/°C Typical frequency drift over-temperature
  • 0.1% Resolution
  • 1.7mA Typical supply current (f < 1MHz, VS = 2.7V)
  • Single-supply operation
  • <0.4% Typical Jitter (1kHz to 8MHz)
  • Easy to use, I²C serial interface
  • Output enable pin

Applications

Signal Processing, Power Management

Product Information

:
68MHz
:
2.7V
:
5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.15 $ 2.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.30
25 + $2.87
100 + $2.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.