Low

LINEAR TECHNOLOGY  LTC6903CMS8#PBF  Timer, Oscillator & Pulse Generator IC, Resistor Set, 68 MHz, 2.7 V to 5.5 V, MSOP-8

LINEAR TECHNOLOGY LTC6903CMS8#PBF
Manufacturer Part No:
LTC6903CMS8#PBF
Newark Part No.:
57M0173
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC6903CMS8#PBF is a serial-port Programmable Oscillator for use with precision digitally controlled oscillator. The low-power self-contained digital frequency sources providing a precision frequency from 1kHz to 68MHz, set through a serial port. It re...
  • Output enable pin
  • 0.5% Typical initial frequency accuracy
  • <1.1% Over all settings frequency error
  • 0.1% Resolution
  • 1.7mA Typical supply current (f<1MHz, VS=2.7V)
  • <0.4% at 1kHz to 8MHz Typical jitter

 

Product Information

Frequency:
68MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.