Low

LINEAR TECHNOLOGY  LTC6900CS5#PBF  Timer, Oscillator & Pulse Generator IC, Resistor Set, 20 MHz, 2.7 V to 5.5 V, TSOT-23-5

LINEAR TECHNOLOGY LTC6900CS5#PBF
Manufacturer Part No:
LTC6900CS5#PBF
Newark Part No.:
19P2430
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency:
20MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC6900CS5#TRPBF

SC-Timing low power 1kHz - 20MHz prec. oscillator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.16

Buy
LTC6900CS5#TRMPBF

SC-Timing low power 1kHz - 20MHz prec. oscillator

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.03

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.