Low

LINEAR TECHNOLOGY  LTC6804IG-1#PBF  MULTICELL BATTERY MONITOR, 5.5V, SSOP-48

LINEAR TECHNOLOGY LTC6804IG-1#PBF
Technical Data Sheet (922.18KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC6804IG-1#PBF is a Multicell Battery Stack Monitor measures up to 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes the LTC6804 suitable for most battery chemistries. All 12 cell voltages can be captured in 290μs and lower data acquisition rates can be selected for high noise reduction. Multiple LTC6804 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each LTC6804 has an isoSPI interface for high speed, RF-immune, local area communications. Using the LTC6804-1, multiple devices are connected in a daisy-chain with one host processor connection for all devices. Additional features include passive balancing for each cell, an onboard 5V regulator and 5 general purpose I/O lines. In sleep mode, current consumption is reduced to 4μA. The LTC6804 can be powered directly from the battery or from an isolated supply.
  • Measures up to 12 battery cells in series
  • Stackable architecture supports 100s of cells
  • Built-in isoSPI™ interface
  • 1Mbps Isolated serial communications
  • Uses a single twisted pair, up to 100 meters
  • Low EMI susceptibility and emissions
  • 1.2mV Maximum total measurement error
  • 290μs to measure all cells in a system
  • Synchronized voltage and current measurement
  • 16-bit Delta-Sigma ADC with frequency programmable 3rd order noise filter
  • Passive cell balancing with programmable timer
  • 5 General purpose digital I/O or analog inputs
  • Temperature or other sensor inputs
  • Configurable as an I²C or SPI master
  • 4μA Sleep mode supply current

 

Product Information

Battery Type:
Li-Ion, Li-Pol, NiMH
IC Interface Type:
I2C, SPI
No. of Batteries:
12
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Battery IC Case Style:
SSOP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MULTICELL BATTERY MONITOR, 5.5V, SSOP-48, FULL REEL

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2000+ $15.25

Buy

MULTICELL BATTERY MONITOR, 5.5V, SSOP-48

LINEAR TECHNOLOGY

0

Price for: Each

1+ $20.98 25+ $17.13 100+ $14.27

Buy

MULTICELL BATTERY MONITOR, 5.5V, SSOP-48, FULL REEL

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2000+ $17.08

Buy

Associated Products