Low

LTC6804HG-2#PBF - 

MULTICELL BATTERY MONITOR, 5.5V, SSOP-48

LTC6804HG-2#PBF - MULTICELL BATTERY MONITOR, 5.5V, SSOP-48

The actual product may differ from image shown

Manufacturer Part No:
LTC6804HG-2#PBF
Newark Part No.:
95W3384
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6804HG-2#PBF is a 3rd generation multicell Battery Stack Monitor that measures up to 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0 to 5V makes the LTC6804 suitable for most battery chemistries. All 12 cell voltages can be captured in 290μs and lower data acquisition rates can be selected for high noise reduction. Device connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each LTC6804 has an isoSPI interface for high speed, RF-immune, local area communications. Using the LTC6804-1, multiple devices are connected in a daisy-chain with one host processor connection for all devices. Using the LTC6804-2, multiple devices are connected in parallel to the host processor, with each device individually addressed.

Applications

Power Management, Industrial

Product Information

:
Li-Ion, Li-Pol, NiMH
:
I2C, SPI
:
12
:
4.5V
:
5.5V
:
SSOP
:
48Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

MULTICELL BATTERY MONITOR, 5.5V, SSOP-48

74 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.12 $ 20.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.12
25 + $16.84
100 + $14.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.