Low

LTC6800HMS8#PBF - 

Instrument Amplifier, 1 Amplifier, 100 µV, 0.2 V/µs, 200 kHz, 2.7V to 5.5V, MSOP

LTC6800HMS8#PBF - Instrument Amplifier, 1 Amplifier, 100 µV, 0.2 V/µs, 200 kHz, 2.7V to 5.5V, MSOP

The actual product may differ from image shown

Manufacturer Part No:
LTC6800HMS8#PBF
Newark Part No.:
57M0141
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6800HMS8#PBF is a precision Instrumentation Amplifier with rail-to-rail input and output. The CMRR is typically 116dB with a single 5V supply and is independent of gain. The input offset voltage is guaranteed below 100μV with a temperature drift of less than 250nV/°C. The LTC6800 is easy to use, the gain is adjustable with two external resistors, like a traditional operational amplifier. It uses charge balanced sampled data techniques to convert a differential input voltage into a single ended signal that is in turn amplified by a zero-drift operational amplifier. The differential inputs operate from rail-to-rail and the single ended output swings from rail-to-rail. The LTC6800 uses a sampled data technique and, therefore, contains some clocked digital circuitry. It is, therefore, sensitive to supply bypassing.
  • 250nV/°C Maximum offset voltage drift
  • Rail-to-rail input range
  • Rail-to-rail output swing

Applications

Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
100µV
:
0.2V/µs
:
200kHz
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
Single Ended
:
116dB
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.85 $ 1.85
Price for:
Each
Multiple: 50 Minimum: 200
Quantity Price
200 + $1.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.