Low

LINEAR TECHNOLOGY  LTC6752HUD-3#TRPBF  Analog Comparator, Single, High Speed, 1, 3.4 ns, 2.45V to 5.25V, QFN, 12 Pins

 

Product Information

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
3.4ns
Supply Voltage Range:
2.45V to 5.25V
Comparator Case Style:
QFN
No. of Pins:
12Pins
IC Output Type:
Complementary
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Comparator, Single, High Speed, 1, 3.4 ns, 2.45V to 5.25V, QFN, 12 Pins

LINEAR TECHNOLOGY

121 in stock

Price for: Each

1+ $4.12 25+ $2.75 100+ $2.25

Buy

Analog Comparator, Single, High Speed, 1, 3.4 ns, 2.45V to 5.25V, QFN, 12 Pins

LINEAR TECHNOLOGY

21 in stock

Price for: Each

1+ $3.66 25+ $2.44 100+ $2.00

Buy