Low

LINEAR TECHNOLOGY  LTC6655CHLS8-5#PBF  Voltage Reference, Low Noise, Low Drift, Series - Fixed, LTC6655 Series, 5V, LCC-8

LINEAR TECHNOLOGY LTC6655CHLS8-5#PBF
Manufacturer Part No:
LTC6655CHLS8-5#PBF
Newark Part No.:
96W3753
Product Range
LTC6655 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LTC6655 Series
Reference Voltage:
5V
Initial Accuracy:
0.05%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
LCC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products