Low

LINEAR TECHNOLOGY  LTC6603CUF#PBF  Analog Filter, Lowpass, 9th, 2, 2.7 V, 3.6 V, QFN

LINEAR TECHNOLOGY LTC6603CUF#PBF
Manufacturer Part No:
LTC6603CUF#PBF
Newark Part No.:
02P7627
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

IC Filter Type:
Lowpass
Filter Order:
9th
No. of Filters:
2
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Filter IC Case Style:
QFN
No. of Pins:
24Pins
Cutoff Frequency:
2.5MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.