LINEAR TECHNOLOGY  LTC6601IUF-1#PBF  Analogue Filter, Lowpass, 2nd, 3, 2.7 V, 5.25 V, QFN

LINEAR TECHNOLOGY LTC6601IUF-1#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19P0742
  • Manufacturer Part No LTC6601IUF-1#PBF

Product Specifications, Documents & More


  • Cutoff Frequency: 28MHz
  • Filter IC Case Style: QFN
  • Filter Order: 2nd
  • IC Filter Type: Lowpass
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 3
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.75V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 91

Order multiple quantity: 91

Price: $6.51 $6.51

Buy

Price

Quantity List Price
25 - 99 $6.51
100+ $5.51
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought