Low

LINEAR TECHNOLOGY  LTC6601CUF-1#PBF  Analog Filter, Lowpass, 2nd, 3, 2.7 V, 5.25 V, QFN

LINEAR TECHNOLOGY LTC6601CUF-1#PBF
Manufacturer Part No:
LTC6601CUF-1#PBF
Newark Part No.:
19P0741
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Filter Type:
Lowpass
Filter Order:
2nd
No. of Filters:
3
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
Filter IC Case Style:
QFN
No. of Pins:
20Pins
Cutoff Frequency:
28MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products