Low

LTC6430AIUF-15#PBF - 

RF Amplifier IC, 15.2 dB Gain, 20 MHz to 2 GHz, 4.75 V to 5.25 V, 800 mW, QFN-24

LTC6430AIUF-15#PBF - RF Amplifier IC, 15.2 dB Gain, 20 MHz to 2 GHz, 4.75 V to 5.25 V, 800 mW, QFN-24
LTC6430AIUF-15#PBF - RF Amplifier IC, 15.2 dB Gain, 20 MHz to 2 GHz, 4.75 V to 5.25 V, 800 mW, QFN-24

The actual product may differ from image shown

Manufacturer Part No:
LTC6430AIUF-15#PBF
Newark Part No.:
64W5990
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6430AIUF-15#PBF is a high linearity differential RF/IF Amplifier/ADC Driver designed to drive high resolution, high speed ADCs with excellent linearity beyond 1000MHz and with low associated output noise. The LTC6430-15 operates from a single 5V power supply and consumes only 800mW. In its differential configuration, theLTC6430-15 can directly drive the differential inputs of an ADC. Using 1:2 baluns, the device makes an excellent 50Ω wideband balanced amplifier. While using 1:1.33 baluns, the device makes a high fidelity 50 to 1000MHz 75Ω CATV amplifier. The LTC6430-15 is designed for ease of use, requiring a minimum of support components. The device is internally matched to 100Ω differential source/load impedance. On chip bias and temperature compensation ensures consistent performance over environmental changes. The LTC6430-15 uses a high performance SiGe BiCMOS process for excellent repeatability compared with similar GaAs amplifiers.
  • 50.0dBm OIP3 at 240MHz into a 100Ω diff load
  • A-grade 100% OIP3 tested at 240MHz
  • 1nV/√Hz Total input noise
  • S11 <-15dB Up to 1.2GHz
  • S22 <-15dB Up to 1.2GHz
  • >2.75Vp-p Linear output swing
  • 24dBm P1dB
  • Insensitive to VCC variation
  • 100Ω Differential gain-block operation
  • Input/output internally matched to 100Ω diff
  • Unconditionally stable

Applications

Signal Processing, RF Communications

Product Information

:
20MHz
:
2GHz
:
15.2dB
:
3dB
:
QFN
:
24Pins
:
4.75V
:
5.25V
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.04 $ 3.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.67
25 + $9.12
100 + $7.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.