Low

LINEAR TECHNOLOGY  LTC6405IUD#PBF  Differential Amplifier, Low Noise, 1 Amplifiers, 7 mV, 1 dB, 2.7 GHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LTC6405IUD#PBF
Manufacturer Part No:
LTC6405IUD#PBF
Newark Part No.:
15N3555
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
7mV
Gain dB Max:
1dB
Bandwidth:
2.7GHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
QFN
No. of Pins:
16Pins
Supply Voltage Range:
4.5V to 5.5V
Slew Rate:
690V/µs
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products