Low

LINEAR TECHNOLOGY  LTC6362HDD#PBF  Differential Amplifier, Low Power, 1 Amplifiers, 50 µV, 180 MHz, -40 °C, 125 °C

LINEAR TECHNOLOGY LTC6362HDD#PBF
Manufacturer Part No:
LTC6362HDD#PBF
Newark Part No.:
24W5365
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC6362HDD#PBF is a low power low noise differential Operational Amplifier with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs. The LTC6362 draws only 1mA of supply current in active operation and features a shu...
  • Fully differential input and output
  • Rail-to-rail inputs and outputs
  • 1mA Supply current
  • 3.9nV/√Hz Input-referred noise
  • 70μA Low power shutdown

 

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
50µV
Gain dB Max:
-
Bandwidth:
180MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Supply Voltage Range:
2.8V to 5.25V
Slew Rate:
45V/µs
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products