Low

LINEAR TECHNOLOGY  LTC6255CS6#PBF  Operational Amplifier, Single, 1 Amplifier, 6.5 MHz, 1.8 V/µs, 1.8V to 5.25V, TSOT-23, 6 Pins

LINEAR TECHNOLOGY LTC6255CS6#PBF
Manufacturer Part No:
LTC6255CS6#PBF
Newark Part No.:
79R3060
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LTC6255CS6#PBF is a single Operational Amplifier with low noise, power, supply voltage and rail-to-rail inputs and outputs. They are unity gain stable with or without capacitive loads. They feature 6.5MHz gain-bandwidth product, 1.8V/μs slew rate while...
  • 65μA Low quiescent current
  • C-Load™ op amp drives all capacitive loads
  • 350μV Maximum offset voltage
  • Rail-to-rail input and output
  • 50nA Maximum input bias current
  • 7μA Maximum shutdown current

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
6.5MHz
Slew Rate:
1.8V/µs
No. of Amplifiers:
Supply Voltage Range:
1.8V to 5.25V
Amplifier Case Style:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LTC6255CS6#TRPBF

SC-Amps/Industrial Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.86

Buy
LTC6255HS6#PBF

SC-Amps/Industrial Cut Tape Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps

LINEAR TECHNOLOGY

0

Price for: Each

100+ $1.85

Buy
LTC6255IS6#PBF

SC-Amps/Industrial Cut Tape Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps

LINEAR TECHNOLOGY

0

Price for: Each

100+ $1.71

Buy
LTC6255IS6#TRPBF

SC-Amps/Industrial Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.13

Buy
LTC6255IS6#TRMPBF

SC-Amps/Industrial Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.71

Buy
LTC6255HS6#TRMPBF

SC-Amps/Industrial Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.85

Buy
LTC6255CS6#TRMPBF

SC-Amps/Industrial Single 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amps

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.49

Buy

Similar Products