Low

LINEAR TECHNOLOGY  LTC6079IDHC#PBF  Operational Amplifier, Quad, 4 Amplifier, 750 kHz, 0.05 V/µs, 2.7V to 5.5V, DFN, 16 Pins

LINEAR TECHNOLOGY LTC6079IDHC#PBF
LINEAR TECHNOLOGY LTC6079IDHC#PBF
Manufacturer Part No:
LTC6079IDHC#PBF
Newark Part No.:
56M9775
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC6079IDHC#PBF
LINEAR TECHNOLOGY LTC6079IDHC#PBF

The actual product may differ from image shown

Product Overview

The LTC6079IDHC#PBF is a quad low offset/noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25μV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54μA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6079 is well suited for portable instruments and single supply applications. The LTC6079 are specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 0.7μV/°C Maximum offset drift
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
750kHz
Slew Rate:
0.05V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
DFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products